
CL03A105MO3NRNH | |
---|---|
DigiKey Part Number | 1276-6798-2-ND - Tape & Reel (TR) 1276-6798-1-ND - Cut Tape (CT) 1276-6798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A105MO3NRNH |
Description | CAP CER 1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A105MO3NRNH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.98000 | $9.80 |
50 | $0.69800 | $34.90 |
100 | $0.61330 | $61.33 |
500 | $0.46922 | $234.61 |
1,000 | $0.42502 | $425.02 |
2,500 | $0.37838 | $945.95 |
5,000 | $0.35027 | $1,751.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.31561 | $4,734.15 |
30,000 | $0.29865 | $8,959.50 |
45,000 | $0.29015 | $13,056.75 |
75,000 | $0.28074 | $21,055.50 |
105,000 | $0.27523 | $28,899.15 |
150,000 | $0.26993 | $40,489.50 |
180,000 | $0.26743 | $48,137.40 |