CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A105MO3NRNC

DigiKey Part Number
1276-CL03A105MO3NRNCTR-ND - Tape & Reel (TR)
1276-CL03A105MO3NRNCCT-ND - Cut Tape (CT)
1276-CL03A105MO3NRNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A105MO3NRNC
Description
CAP CER 1UF 16V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A105MO3NRNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,041
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.98000$9.80
50$0.69800$34.90
100$0.61330$61.33
500$0.46922$234.61
1,000$0.42502$425.02
2,500$0.37838$945.95
5,000$0.35027$1,751.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32433$3,243.30
20,000$0.30544$6,108.80
30,000$0.29599$8,879.70
50,000$0.28550$14,275.00
70,000$0.27938$19,556.60
100,000$0.27348$27,348.00
120,000$0.27069$32,482.80
240,000$0.26128$62,707.20
250,000$0.26078$65,195.00
Manufacturers Standard Package