
CL03A105MO3NRNC | |
---|---|
DigiKey Part Number | 1276-CL03A105MO3NRNCTR-ND - Tape & Reel (TR) 1276-CL03A105MO3NRNCCT-ND - Cut Tape (CT) 1276-CL03A105MO3NRNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A105MO3NRNC |
Description | CAP CER 1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A105MO3NRNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.97700 | $9.77 |
50 | $0.69620 | $34.81 |
100 | $0.61170 | $61.17 |
500 | $0.46802 | $234.01 |
1,000 | $0.42393 | $423.93 |
2,500 | $0.37741 | $943.53 |
5,000 | $0.34938 | $1,746.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.32351 | $3,235.10 |
20,000 | $0.30467 | $6,093.40 |
30,000 | $0.29523 | $8,856.90 |
50,000 | $0.28478 | $14,239.00 |
70,000 | $0.27866 | $19,506.20 |
100,000 | $0.27278 | $27,278.00 |
120,000 | $0.27000 | $32,400.00 |
240,000 | $0.26061 | $62,546.40 |
250,000 | $0.26012 | $65,030.00 |