0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A104MP3NNNC

DigiKey Part Number
1276-1321-2-ND - Tape & Reel (TR)
1276-1321-1-ND - Cut Tape (CT)
1276-1321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A104MP3NNNC
Description
CAP CER 0.1UF 10V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A104MP3NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL03A104KA3NNNCSamsung Electro-Mechanics1,772,0011276-1318-1-ND$0.90000Upgrade
CL03A104KO3NNNCSamsung Electro-Mechanics1,413,6751276-1319-1-ND$0.82000Upgrade
CL03A104KP3NNNCSamsung Electro-Mechanics1,091,2481276-1115-1-ND$0.82000Upgrade
C0603X5R1A104K030BCTDK424,635445-7318-1-ND$0.82000Upgrade
C0603X5R1C104K030BCTDK1,222,409445-7313-1-ND$0.82000Upgrade
In-Stock: 2,826,402
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
50$0.16120$8.06
100$0.13650$13.65
500$0.09668$48.34
1,000$0.08435$84.35
2,500$0.07153$178.82
5,000$0.06383$319.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05751$575.10
20,000$0.05231$1,046.20
30,000$0.04971$1,491.30
50,000$0.04683$2,341.50
70,000$0.04515$3,160.50
100,000$0.04353$4,353.00
Manufacturers Standard Package