
CL02A104KQ2NNNC | |
|---|---|
DigiKey Part Number | 1276-1209-2-ND - Tape & Reel (TR) 1276-1209-1-ND - Cut Tape (CT) 1276-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL02A104KQ2NNNC |
Description | CAP CER 0.1UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL02A104KQ2NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.69300 | $6.93 |
| 50 | $0.48620 | $24.31 |
| 100 | $0.42340 | $42.34 |
| 500 | $0.31834 | $159.17 |
| 1,000 | $0.28596 | $285.96 |
| 2,500 | $0.24782 | $619.55 |
| 5,000 | $0.23124 | $1,156.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.18116 | $3,623.20 |
| 40,000 | $0.17978 | $7,191.20 |
| 60,000 | $0.17906 | $10,743.60 |
| 100,000 | $0.17695 | $17,695.00 |
| 140,000 | $0.17324 | $24,253.60 |
| 200,000 | $0.16967 | $33,934.00 |
| 240,000 | $0.16797 | $40,312.80 |
| 480,000 | $0.16228 | $77,894.40 |
| 500,000 | $0.16197 | $80,985.00 |

