CIH05T27NJNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 0
Unit Price: $0.16177
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.90000
Datasheet
27 nH Unshielded Multilayer Inductor 250 mA 900mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIH05T27NJNC

DigiKey Part Number
1276-6277-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIH05T27NJNC
Description
FIXED IND 27NH 250MA 900 MOHM
Customer Reference
Detailed Description
27 nH Unshielded Multilayer Inductor 250 mA 900mOhm Max 0402 (1005 Metric)
EDA/CAD Models
CIH05T27NJNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
900mOhm Max
Series
Q @ Freq
8 @ 100MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
1.6GHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIMC-0402-27NJ-TAbracon LLC0535-11508-2-ND$0.16177Direct
MLG1005S27NJTD25TDK0445-16276-1-ND$0.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable