
CIGW404020KM1R2MLF | |
---|---|
DigiKey Part Number | 1276-CIGW404020KM1R2MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIGW404020KM1R2MLF |
Description | FIXED IND 1.2UH 7.7A 0.0165 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 8.5 A 16.5mOhm Max Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1515 | |
Size / Dimension | 0.161" L x 0.150" W (4.10mm x 3.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
60,000 | $2.88120 | $172,872.00 |