
CIGT252010LMR47MNE | |
---|---|
DigiKey Part Number | 1276-6944-2-ND - Tape & Reel (TR) 1276-6944-1-ND - Cut Tape (CT) 1276-6944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGT252010LMR47MNE |
Description | FIXED IND 470NH 4.2A 29MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 4.2 A 29mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGT252010LMR47MNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.21500 | $12.15 |
100 | $1.00260 | $100.26 |
1,000 | $0.82438 | $824.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.75098 | $2,252.94 |
6,000 | $0.70810 | $4,248.60 |
9,000 | $0.68419 | $6,157.71 |
15,000 | $0.65523 | $9,828.45 |
21,000 | $0.63684 | $13,373.64 |
30,000 | $0.61793 | $18,537.90 |
75,000 | $0.57477 | $43,107.75 |