0806 (2016 Metric) 2,00x1,60x,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIGT2016R6MH100MNE

DigiKey Part Number
1276-6894-2-ND - Tape & Reel (TR)
1276-6894-1-ND - Cut Tape (CT)
1276-6894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CIGT2016R6MH100MNE
Description
FIXED IND 10UH 450MA 1.4 OHM SMD
Customer Reference
Detailed Description
10 µH Shielded Thin Film Inductor 450 mA 1.4Ohm Max 0806 (2016 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
1.4Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable