0806 (2016 Metric) 2,00x1,60x,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIGT201610LHR47MNE

DigiKey Part Number
1276-6913-2-ND - Tape & Reel (TR)
1276-6913-1-ND - Cut Tape (CT)
1276-6913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CIGT201610LHR47MNE
Description
FIXED IND 470NH 3.6A 33MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 nH Shielded Thin Film Inductor 3.6 A 33mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIGT201610LHR47MNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.9A
Shielding
Shielded
DC Resistance (DCR)
33mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,003
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.95200$9.52
100$0.78420$78.42
1,000$0.64448$644.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58711$1,761.33
6,000$0.55357$3,321.42
9,000$0.53486$4,813.74
15,000$0.51222$7,683.30
21,000$0.49784$10,454.64
30,000$0.48304$14,491.20
75,000$0.44707$33,530.25
150,000$0.43724$65,586.00
Manufacturers Standard Package