0806 (2016 Metric) 2,00x1,60x,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIGT201608LM1R0MNE

DigiKey Part Number
1276-6896-2-ND - Tape & Reel (TR)
1276-6896-1-ND - Cut Tape (CT)
1276-6896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CIGT201608LM1R0MNE
Description
FIXED IND 1UH 2.3A 72 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Thin Film Inductor 2.3 A 72mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIGT201608LM1R0MNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable