0603 (1608 Metric) ,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIGT160808XMR24MNC

DigiKey Part Number
1276-6883-2-ND - Tape & Reel (TR)
1276-6883-1-ND - Cut Tape (CT)
1276-6883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CIGT160808XMR24MNC
Description
FIXED IND 240NH 4.9A 24 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
240 nH Shielded Thin Film Inductor 4.9 A 24mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIGT160808XMR24MNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
240 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80,000$0.57477$45,981.60