CIG21W1R0MNE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 233
Unit Price: $1.89000
Datasheet
0805 (2012 Metric) 2,00x1.25x,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 2,00x1.25x,80mm
CIG 0805(2012 Metric)

CIG21W1R0MNE

DigiKey Part Number
1276-6195-2-ND - Tape & Reel (TR)
1276-6195-1-ND - Cut Tape (CT)
1276-6195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CIG21W1R0MNE
Description
FIXED IND 1UH 1.05A 133 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.05 A 133mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIG21W1R0MNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
1 µH
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
133mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable