RC3216J105CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.34483
Datasheet

Direct


Ohmite
In Stock: 4,204
Unit Price: $12.16000
Datasheet

Direct


YAGEO
In Stock: 26,467
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.23537
Datasheet

Direct


Vishay Dale
In Stock: 9,501
Unit Price: $1.88000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.48160
Datasheet

Upgrade


YAGEO
In Stock: 42,834
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 14,180
Unit Price: $0.82000
Datasheet

Upgrade


Bourns Inc.
In Stock: 65,572
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 330,314
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 90,969
Unit Price: $1.31000
Datasheet

Upgrade


YAGEO
In Stock: 9,242
Unit Price: $0.98000
Datasheet

Upgrade


YAGEO
In Stock: 4,285,000
Unit Price: $0.82000
Datasheet
RC Series 1206(3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216J105CS

DigiKey Part Number
1276-5971-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216J105CS
Description
RES SMD 1M OHM 5% 1/4W 1206
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216J105CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.