CL32A226KAJNFNE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $3.38000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 37,848
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 363,475
Unit Price: $5.27000
Datasheet

Direct


KEMET
In Stock: 7,707
Unit Price: $6.42000
Datasheet

Direct


Murata Electronics
In Stock: 58,295
Unit Price: $15.56000
Datasheet

Direct


Murata Electronics
In Stock: 331,047
Unit Price: $5.60000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,039
Unit Price: $13.75000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 970
Unit Price: $12.59000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,914
Unit Price: $30.13000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,853
Unit Price: $11.94000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A226KAJNFNE

DigiKey Part Number
1276-3368-2-ND - Tape & Reel (TR)
1276-3368-1-ND - Cut Tape (CT)
1276-3368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A226KAJNFNE
Description
CAP CER 22UF 25V X5R 1210
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A226KAJNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable