CL21C471JCCNFNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 35,759
Unit Price: $1.23000
Datasheet

Direct


Murata Electronics
In Stock: 7,132
Unit Price: $1.73000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.33093
Datasheet

Direct


KYOCERA AVX
In Stock: 7,677
Unit Price: $1.65000
Datasheet

Upgrade


KEMET
In Stock: 3,595
Unit Price: $9.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.77363
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.72705
Datasheet

Upgrade


KEMET
In Stock: 28,262
Unit Price: $2.88000
Datasheet

Upgrade


TDK Corporation
In Stock: 20,818
Unit Price: $1.89000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.36007
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.85201
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,642
Unit Price: $2.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,656
Unit Price: $7.00000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C471JCCNFNC

DigiKey Part Number
1276-2666-1-ND - Cut Tape (CT)
1276-2666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C471JCCNFNC
Description
CAP CER 470PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C471JCCNFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable