cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104MOCNBNC

DigiKey Part Number
1276-2452-2-ND - Tape & Reel (TR)
1276-2452-1-ND - Cut Tape (CT)
1276-2452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B104MOCNBNC
Description
CAP ARRAY 0.1UF 16V X7R 0805
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 16 V X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104MOCNBNC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1µF
Tolerance
±20%
Voltage - Rated
16 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.