CL10C030BB8NNND is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,237
Unit Price: $4.43000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,890
Unit Price: $3.69000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25,389
Unit Price: $2.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,774
Unit Price: $1.89000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,276
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.76572
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.68944
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.62941
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8,000
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 22,000
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 85,914
Unit Price: $1.07000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C030BB8NNND

DigiKey Part Number
CL10C030BB8NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C030BB8NNND
Description
CAP CER 3PF 50V NP0 0603
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C030BB8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes