CL10B102JB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 72,073
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 56,012
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 13,541
Unit Price: $3.20000
Datasheet

Upgrade


KEMET
In Stock: 231
Unit Price: $3.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,593
Unit Price: $0.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 29,680
Unit Price: $0.99000
Datasheet

Similar


Würth Elektronik
In Stock: 47,226
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,965
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 84,974
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,461
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,850
Unit Price: $0.82000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B102JB8NNNC

DigiKey Part Number
1276-1194-2-ND - Tape & Reel (TR)
1276-1194-1-ND - Cut Tape (CT)
1276-1194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B102JB8NNNC
Description
CAP CER 1000PF 50V X7R 0603
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B102JB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes