CIV05J182NC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 38,837
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.22420
Datasheet

Parametric Equivalent


TDK
In Stock: 43,361
Unit Price: $1.56000
Datasheet
1.8 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIV05J182NC

DigiKey Part Number
1276-6389-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIV05J182NC
Description
FERRITE BEAD 1.8 KOHM 0402 1LN
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
CIV05J182NC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Samsung Electro-Mechanics
DC Resistance (DCR) (Max)
2.2Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM15HD182SN1DMurata Electronics38,837490-5196-1-ND$1.32000Direct
HZ1005K182TFB03Shenzhen Sunlord Electronics Co., Ltd.03442-HZ1005K182TFB03TR-ND$0.22420Parametric Equivalent
MMZ1005A182ET000TDK43,361445-5198-1-ND$1.56000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable