CIS10P700AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 157,989
Unit Price: $187.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 10,871
Unit Price: $447.00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 5,598
Unit Price: $144.00000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 10,900
Unit Price: $144.00000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 58,204
Unit Price: $144.00000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 29,020
Unit Price: $144.00000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 43,948
Unit Price: $144.00000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 1,906
Unit Price: $144.00000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $30.25925
Datasheet
0603 (1608 Metric) 0,95mm_Bk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIS10P700AC

DigiKey Part Number
1276-6352-2-ND - Tape & Reel (TR)
1276-6352-1-ND - Cut Tape (CT)
1276-6352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CIS10P700AC
Description
FERRITE BEAD 70 OHM 0603 4LN
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
CIS10P700AC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable