CIM21U601NE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 99,920
Unit Price: $1.56000
Datasheet

Direct


Laird-Signal Integrity Products
In Stock: 1,249,391
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.16845
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 51,100
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 632,808
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Delevan
In Stock: 1,603
Unit Price: $8.64000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,726
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.04491
Datasheet
0805 (2012 Metric) 1,10mm_Bk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIM21U601NE

DigiKey Part Number
1276-6340-2-ND - Tape & Reel (TR)
1276-6340-1-ND - Cut Tape (CT)
1276-6340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CIM21U601NE
Description
FERRITE BEAD 600 OHM 0805 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
CIM21U601NE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable