CIG22L4R7MNE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 2,606
Unit Price: $1.41000
Datasheet
1008 (2520 Metric) 2,5x2,0x1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIG22L4R7MNE

DigiKey Part Number
1276-6213-2-ND - Tape & Reel (TR)
1276-6213-1-ND - Cut Tape (CT)
1276-6213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CIG22L4R7MNE
Description
FIXED IND 4.7UH 1.1A 110MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 1.1 A 110mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIG22L4R7MNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
110mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable