


CIG21L2R2MNE | |
---|---|
DigiKey Part Number | 1276-6202-2-ND - Tape & Reel (TR) 1276-6202-1-ND - Cut Tape (CT) 1276-6202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIG21L2R2MNE |
Description | FIXED IND 2.2UH 950MA 160MOHM SM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 950 mA 160mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIG21L2R2MNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |