CIC31P601NE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 84,755
Unit Price: $1.15000
Datasheet
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.5A 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIC31P601NE

DigiKey Part Number
1276-6364-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIC31P601NE
Description
FERRITE BEAD 600 OHM 1206 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.5A 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
CIC31P601NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Samsung Electro-Mechanics
DC Resistance (DCR) (Max)
70mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MI1206K601R-10Laird-Signal Integrity Products84,755240-2405-1-ND$1.15000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable