




TBP04P1-500-11BE | |
---|---|
DigiKey Part Number | 2223-TBP04P1-500-11BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP04P1-500-11BE |
Description | TERM BLOCK PLUG 11POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 11 | |
Positions Per Level | 11 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Wire Strip Length | 7-8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.713" (18.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.16000 | $28.16 |
10 | $20.10100 | $201.01 |
25 | $17.56160 | $439.04 |
50 | $15.96720 | $798.36 |
100 | $14.63860 | $1,463.86 |
300 | $13.02073 | $3,906.22 |
500 | $12.44230 | $6,221.15 |
1,000 | $11.80208 | $11,802.08 |
5,000 | $10.80479 | $54,023.95 |