
SLW-129956-4A-RA-N-D | |
---|---|
DigiKey Part Number | 2223-SLW-129956-4A-RA-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-129956-4A-RA-N-D |
Description | 12.9 X 9 X 5.6 MM, 4 MM RAISED S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW-129956-4A-RA-N-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.56200 | $25.62 |
25 | $2.39440 | $59.86 |
100 | $2.14390 | $214.39 |
250 | $1.98608 | $496.52 |
500 | $1.87440 | $937.20 |
1,000 | $1.77013 | $1,770.13 |
2,500 | $1.64499 | $4,112.47 |
5,000 | $1.56047 | $7,802.35 |