
MLPS-B-2-1104-BB-8-PLPC2-6MM | |
---|---|
DigiKey Part Number | 492-MLPS-B-2-1104-BB-8-PLPC2-6MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-2-1104-BB-8-PLPC2-6MM |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 11 High x 4 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 11 High x 4 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 2.26mm |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $307.50600 | $3,075.06 |