Buzzers Transducer, Externally Driven Magnetic 5 V 50mA 2.4kHz 85dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCG-1206

DigiKey Part Number
102-1269-ND
Manufacturer
Manufacturer Product Number
CCG-1206
Description
BUZZER MAGNETIC 5V 12.00MM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 5 V 50mA 2.4kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CCG-1206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
4 ~ 8V
Frequency
2.4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
50mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,011
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$9.70000$9.70
10$7.32500$73.25
25$6.58040$164.51
50$6.08060$304.03
100$5.62600$562.60
250$5.08844$1,272.11
500$4.72326$2,361.63
1,000$4.39020$4,390.20
5,000$3.72248$18,612.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.