CRJ005-M1-TH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRJ005-M1-TH

DigiKey Part Number
2223-CRJ005-M1-TH-ND
Manufacturer
Manufacturer Product Number
CRJ005-M1-TH
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T
Datasheet
 Datasheet
EDA/CAD Models
CRJ005-M1-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.532" (13.51mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Lock
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
Brass
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,377
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$35.96000$35.96
10$30.53700$305.37
25$28.62680$715.67
50$27.25880$1,362.94
100$25.95660$2,595.66
250$24.33148$6,082.87
500$23.29872$11,649.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.