CFM-A225-13-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFM-A225-13-22
CFM-A238-13-10
CFM-A238-13-10
CUI Devices CFM Series DC Axial Fans | Digi-Key Daily

CFM-A238-13-10

DigiKey Part Number
102-4027-ND
Manufacturer
Manufacturer Product Number
CFM-A238-13-10
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
87 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 200.9 CFM (5.63m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-A238-13-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
200.9 CFM (5.63m³/min)
Static Pressure
0.780 in H2O (194.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
61.5dB(A)
Power (Watts)
21 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.656 lb (297.56 g)
Current Rating (Amps)
1.40A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$189.35000$189.35
10$155.05700$1,550.57
25$142.12920$3,553.23
50$132.83420$6,641.71
100$130.96550$13,096.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.