CFM-A225C-018-327-20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 141
Unit Price: $101.49000
Datasheet
CFM-A225C-015-287
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A225C-018-327-20

DigiKey Part Number
2223-CFM-A225C-018-327-20-ND
Manufacturer
Manufacturer Product Number
CFM-A225C-018-327-20
Description
FAN AXIAL 120X25.4MM 5VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 62.9 CFM (1.76m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
62.9 CFM (1.76m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
28.8dB(A)
Power (Watts)
2.25 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.450A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$79.32000$79.32
10$65.48300$654.83
30$59.12467$1,773.74
60$55.29700$3,317.82
120$52.55042$6,306.05
Manufacturers Standard Package