




AMT312D-V | |
---|---|
DigiKey Part Number | 102-3369-ND |
Manufacturer | |
Manufacturer Product Number | AMT312D-V |
Description | ROTARY ENCODER INCREMENT PROGPPR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Commutation Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT312D-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Commutation | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 5V | |
Actuator Type | 2mm ~ 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $426.32000 | $426.32 |
5 | $358.65600 | $1,793.28 |
10 | $332.95600 | $3,329.56 |