


UJ32-C-H-G-L1-MSMT-TR | |
---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-L1-MSMT-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-L1-MSMT-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-L1-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-G-L1-MSMT-TR |
Description | TYPE C, USB 3.2 GEN 2X2, 20 GBPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $14.86200 | $148.62 |
25 | $13.92600 | $348.15 |
50 | $13.26080 | $663.04 |
100 | $12.62690 | $1,262.69 |
250 | $11.83532 | $2,958.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $10.90278 | $8,722.22 |
1,600 | $10.38261 | $16,612.18 |
2,400 | $10.08995 | $24,215.88 |
4,000 | $9.73309 | $38,932.36 |
5,600 | $9.50503 | $53,228.17 |
8,000 | $9.26906 | $74,152.48 |