
UJC-H-G-SMT-P6-TR-65 | |
|---|---|
DigiKey Part Number | 2223-UJC-H-G-SMT-P6-TR-65TR-ND - Tape & Reel (TR) 2223-UJC-H-G-SMT-P6-TR-65CT-ND - Cut Tape (CT) 2223-UJC-H-G-SMT-P6-TR-65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-H-G-SMT-P6-TR-65 |
Description | CONN RCPT TYPE C 24POS SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJC-H-G-SMT-P6-TR-65 Models |
Category | Ingress Protection IPX5 - Waterproof |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.25A, 3A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel (SUS304) |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features 3.0µ" Finish Thickness |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJC-H-G-SMT-1-P6-TR-65 | Same Sky (Formerly CUI Devices) | 2,958 | 2223-UJC-H-G-SMT-1-P6-TR-65CT-ND | $13.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $8.12300 | $81.23 |
| 25 | $7.61000 | $190.25 |
| 50 | $7.24640 | $362.32 |
| 100 | $6.90030 | $690.03 |
| 250 | $6.46800 | $1,617.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $6.08035 | $3,648.21 |
| 1,200 | $5.79013 | $6,948.16 |
| 1,800 | $5.62684 | $10,128.31 |
| 3,000 | $5.42772 | $16,283.16 |
| 4,200 | $5.30044 | $22,261.85 |
| 6,000 | $5.16882 | $31,012.92 |




