
UJ32-C-V-G-TH-8-P24-TR | |
---|---|
DigiKey Part Number | 2223-UJ32-C-V-G-TH-8-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-V-G-TH-8-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-V-G-TH-8-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-V-G-TH-8-P24-TR |
Description | USB JACK, TYPE C, 3.2, VERTICAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-V-G-TH-8-P24-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
10 | $9.90300 | $99.03 |
25 | $9.28560 | $232.14 |
50 | $8.84120 | $442.06 |
100 | $8.41800 | $841.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $7.63313 | $3,053.25 |
800 | $7.26875 | $5,815.00 |
1,200 | $7.06374 | $8,476.49 |
2,000 | $6.81379 | $13,627.58 |
2,800 | $6.65401 | $18,631.23 |
4,000 | $6.48875 | $25,955.00 |
10,000 | $6.08291 | $60,829.10 |