
UJ32-C-V-G-TH-6-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-V-G-TH-6-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-V-G-TH-6-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-V-G-TH-6-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-V-G-TH-6-P24-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-V-G-TH-6-P24-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCNUS-UC-124SGF-SOVST | Suntsu Electronics, Inc. | 159 | 5173-SCNUS-UC-124SGF-SOVSTCT-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $7.44000 | $74.40 |
| 25 | $6.97200 | $174.30 |
| 50 | $6.63640 | $331.82 |
| 100 | $6.31990 | $631.99 |
| 250 | $5.92344 | $1,480.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.56828 | $3,340.97 |
| 1,200 | $5.30246 | $6,362.95 |
| 1,800 | $5.15292 | $9,275.26 |
| 3,000 | $4.97055 | $14,911.65 |
| 4,200 | $4.85401 | $20,386.84 |
| 6,000 | $4.73345 | $28,400.70 |





