
UJ32-C-V-G-TH-5-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-V-G-TH-5-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-V-G-TH-5-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-V-G-TH-5-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-V-G-TH-5-P24-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-V-G-TH-5-P24-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCNUS-UC-124SGF-SOVST | Suntsu Electronics, Inc. | 159 | 5173-SCNUS-UC-124SGF-SOVSTCT-ND | $17.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $7.03800 | $70.38 |
| 25 | $6.60040 | $165.01 |
| 50 | $6.28280 | $314.14 |
| 100 | $5.98280 | $598.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $5.37998 | $2,420.99 |
| 900 | $5.12309 | $4,610.78 |
| 1,350 | $4.97864 | $6,721.16 |
| 2,250 | $4.80238 | $10,805.36 |
| 3,150 | $4.68975 | $14,772.71 |
| 4,500 | $4.57326 | $20,579.67 |











