
UJ32-C-H-G-SMT-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-SMT-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-SMT-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-SMT-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-G-SMT-P24-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-H-G-SMT-P24-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ32-C-H-G-DSMT-1-P24-TR | Same Sky (Formerly CUI Devices) | 965 | 2223-UJ32-C-H-G-DSMT-1-P24-TRCT-ND | $11.43000 | Parametric Equivalent |
| UJ32-C-H-G-DSMT-2-P24-TR | Same Sky (Formerly CUI Devices) | 968 | 2223-UJ32-C-H-G-DSMT-2-P24-TRCT-ND | $11.43000 | Parametric Equivalent |
| UJ32-C-H-G-DSMT-3-P24-TR | Same Sky (Formerly CUI Devices) | 1,576 | 2223-UJ32-C-H-G-DSMT-3-P24-TRCT-ND | $7.23000 | Parametric Equivalent |
| UJ32-C-H-G-DSMT-P24-TR | Same Sky (Formerly CUI Devices) | 424 | 2223-UJ32-C-H-G-DSMT-P24-TRCT-ND | $8.71000 | Parametric Equivalent |
| UJ32-C-H-G-MSMT-1-P24-TR | Same Sky (Formerly CUI Devices) | 993 | 2223-UJ32-C-H-G-MSMT-1-P24-TRCT-ND | $10.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.52600 | $85.26 |
| 25 | $7.99440 | $199.86 |
| 50 | $7.61140 | $380.57 |
| 100 | $7.24730 | $724.73 |
| 250 | $6.79292 | $1,698.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $6.31657 | $4,421.60 |
| 1,400 | $6.01509 | $8,421.13 |
| 2,100 | $5.84549 | $12,275.53 |
| 3,500 | $5.63866 | $19,735.31 |
| 4,900 | $5.50642 | $26,981.46 |
| 7,000 | $5.36972 | $37,588.04 |


