
UJ20-C-H-G-MSMT-6-P16-TR | |
---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-MSMT-6-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-MSMT-6-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-MSMT-6-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-MSMT-6-P16-TR |
Description | USB JACK, TYPE C,2.0, HORIZONTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-MSMT-6-P16-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $6.02700 | $60.27 |
25 | $5.64920 | $141.23 |
50 | $5.37820 | $268.91 |
100 | $5.12120 | $512.12 |
250 | $4.80048 | $1,200.12 |
500 | $4.57106 | $2,285.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $4.25066 | $5,950.92 |
2,800 | $4.04779 | $11,333.81 |
4,200 | $3.93368 | $16,521.46 |
7,000 | $3.79450 | $26,561.50 |
9,800 | $3.70554 | $36,314.29 |
14,000 | $3.61353 | $50,589.42 |