


UJ3-MIABH-1-SMT-TR | |
|---|---|
DigiKey Part Number | 102-4005-2-ND - Tape & Reel (TR) 102-4005-1-ND - Cut Tape (CT) 102-4005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ3-MIABH-1-SMT-TR |
Description | CONN RCPT USB3.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ3-MIABH-1-SMT-TR Models |
Category | Features Solder Retention |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro AB | Mating Cycles 10000 |
Number of Contacts 10 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $14.24000 | $142.40 |
| 25 | $13.34840 | $333.71 |
| 50 | $12.70880 | $635.44 |
| 100 | $12.10200 | $1,210.20 |
| 250 | $11.34336 | $2,835.84 |
| 500 | $10.80190 | $5,400.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $9.95099 | $15,921.58 |
| 3,200 | $9.47641 | $30,324.51 |
| 4,800 | $9.20935 | $44,204.88 |
| 8,000 | $8.88372 | $71,069.76 |

