USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-V-C-1-SMT-TR

DigiKey Part Number
2223-UJ20-C-V-C-1-SMT-TR-ND - Tape & Reel (TR)
2223-UJ20-C-V-C-1-SMT-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UJ20-C-V-C-1-SMT-TR
Description
CONN RCPT USB 2.0 TYPE C SMD PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-V-C-1-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
20VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,092
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.66000$6.66
10$5.64800$56.48
25$5.29120$132.28
50$5.03980$251.99
100$4.79810$479.81
250$4.49748$1,124.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.22777$2,536.66
1,200$4.02593$4,831.12
1,800$3.91234$7,042.21
3,000$3.77383$11,321.49
4,200$3.68533$15,478.39
6,000$3.59380$21,562.80
Manufacturers Standard Package