
UJ20-C-H-G-1-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-1-SMT-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-1-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-1-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-1-SMT-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-1-SMT-TR Models |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $7.98300 | $79.83 |
| 25 | $7.48480 | $187.12 |
| 50 | $7.12480 | $356.24 |
| 100 | $6.78520 | $678.52 |
| 250 | $6.35948 | $1,589.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $6.01515 | $3,308.33 |
| 1,100 | $5.72799 | $6,300.79 |
| 1,650 | $5.56641 | $9,184.58 |
| 2,750 | $5.36945 | $14,765.99 |
| 3,850 | $5.24350 | $20,187.47 |
| 5,500 | $5.11331 | $28,123.21 |











