


TS36-62-31-BK-260-SMT-TR-67 | |
---|---|
DigiKey Part Number | 2223-TS36-62-31-BK-260-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-TS36-62-31-BK-260-SMT-TR-67CT-ND - Cut Tape (CT) 2223-TS36-62-31-BK-260-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS36-62-31-BK-260-SMT-TR-67 |
Description | 6.2 X 6.2 MM, 3.1 MM ACTUATOR HE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS36-62-31-BK-260-SMT-TR-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.94000 | $29.40 |
25 | $2.74560 | $68.64 |
100 | $2.45590 | $245.59 |
250 | $2.27512 | $568.78 |
500 | $2.14734 | $1,073.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.96314 | $2,944.71 |
3,000 | $1.85968 | $5,579.04 |
4,500 | $1.80386 | $8,117.37 |
7,500 | $1.73850 | $13,038.75 |
10,500 | $1.69839 | $17,833.10 |
15,000 | $1.65836 | $24,875.40 |
37,500 | $1.56683 | $58,756.12 |