


TS32-7-35-BK-B-160-RA-SMT-TR | |
---|---|
DigiKey Part Number | 2223-TS32-7-35-BK-B-160-RA-SMT-TR-ND - Tape & Reel (TR) 2223-TS32-7-35-BK-B-160-RA-SMT-TRCT-ND - Cut Tape (CT) 2223-TS32-7-35-BK-B-160-RA-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS32-7-35-BK-B-160-RA-SMT-TR |
Description | 7 X 3.5 MM, 1.1 MM ACTUATOR HEIG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS32-7-35-BK-B-160-RA-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | J Lead | |
Outline | 7.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.93800 | $19.38 |
25 | $1.81280 | $45.32 |
100 | $1.62580 | $162.58 |
250 | $1.50688 | $376.72 |
500 | $1.42182 | $710.91 |
1,000 | $1.34225 | $1,342.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.26860 | $2,537.20 |
4,000 | $1.20129 | $4,805.16 |
6,000 | $1.16492 | $6,989.52 |
10,000 | $1.12228 | $11,222.80 |
14,000 | $1.09609 | $15,345.26 |
20,000 | $1.06993 | $21,398.60 |
50,000 | $1.01004 | $50,502.00 |