


TS34-62-2-BK-160-SMT-TR | |
---|---|
DigiKey Part Number | 2223-TS34-62-2-BK-160-SMT-TR-ND - Tape & Reel (TR) 2223-TS34-62-2-BK-160-SMT-TRCT-ND - Cut Tape (CT) 2223-TS34-62-2-BK-160-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS34-62-2-BK-160-SMT-TR |
Description | 6.2 X 6.2 MM, 2 MM ACTUATOR HEIG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS34-62-2-BK-160-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.93800 | $19.38 |
25 | $1.81280 | $45.32 |
100 | $1.62580 | $162.58 |
250 | $1.50688 | $376.72 |
500 | $1.42182 | $710.91 |
1,000 | $1.34225 | $1,342.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.24623 | $3,115.57 |
5,000 | $1.18100 | $5,905.00 |
7,500 | $1.14586 | $8,593.95 |
12,500 | $1.10474 | $13,809.25 |
17,500 | $1.07953 | $18,891.78 |
25,000 | $1.05440 | $26,360.00 |
62,500 | $0.99697 | $62,310.62 |