Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
TS33-46-35-BK-260-SMT-TR

TS33-46-35-BK-260-SMT-TR

DigiKey Part Number
2223-TS33-46-35-BK-260-SMT-TR-ND - Tape & Reel (TR)
2223-TS33-46-35-BK-260-SMT-TRCT-ND - Cut Tape (CT)
2223-TS33-46-35-BK-260-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS33-46-35-BK-260-SMT-TR
Description
4.6 X 1.85 MM, 1.25 MM ACTUATOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TS33-46-35-BK-260-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
2.10mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
4.60mm x 1.80mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
260gf
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rectangular Button
Switch Travel
0.20mm
Mounting Type
Mechanical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.46600$24.66
25$2.30840$57.71
100$2.06690$206.69
250$1.91560$478.90
500$1.80774$903.87
1,000$1.70703$1,707.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.56378$4,691.34
6,000$1.48426$8,905.56
9,000$1.44159$12,974.31
15,000$1.39187$20,878.05
21,000$1.36148$28,591.08
30,000$1.33126$39,937.80
Manufacturers Standard Package