Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27-68-24-Y-260-D

DigiKey Part Number
2223-TS27-68-24-Y-260-D-ND
Manufacturer
Manufacturer Product Number
TS27-68-24-Y-260-D
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TS27-68-24-Y-260-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.80mm x 6.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,977
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$8.96000$8.96
10$7.65400$76.54
25$7.11320$177.83
100$6.34040$634.04
250$5.87408$1,468.52
500$5.55082$2,775.41
1,000$5.25518$5,255.18
3,000$4.84446$14,533.38
5,000$4.67728$23,386.40
Manufacturers Standard Package