
TS26-68-25-RG-260-SMT-TR | |
---|---|
DigiKey Part Number | 2223-TS26-68-25-RG-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS26-68-25-RG-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS26-68-25-RG-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS26-68-25-RG-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS26-68-25-RG-260-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.20mm x 6.80mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $13.07200 | $130.72 |
25 | $12.12920 | $303.23 |
100 | $10.80320 | $1,080.32 |
250 | $10.01808 | $2,504.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $10.15845 | $8,126.76 |
1,600 | $9.72352 | $15,557.63 |
2,400 | $9.47693 | $22,744.63 |
4,000 | $9.17452 | $36,698.08 |
5,600 | $8.98024 | $50,289.34 |
8,000 | $8.77849 | $70,227.92 |