
TS24-62-14-CL-200-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 2223-TS24-62-14-CL-200-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-TS24-62-14-CL-200-SMT-TR-67CT-ND - Cut Tape (CT) 2223-TS24-62-14-CL-200-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS24-62-14-CL-200-SMT-TR-67 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS24-62-14-CL-200-SMT-TR-67 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Silica Gel |
Actuator Type Standard | Switch Travel 0.50mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.62000 | $46.20 |
| 25 | $4.30800 | $107.70 |
| 100 | $3.84520 | $384.52 |
| 250 | $3.56188 | $890.47 |
| 500 | $3.36308 | $1,681.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.17950 | $3,179.50 |
| 2,000 | $3.01220 | $6,024.40 |
| 3,000 | $2.92198 | $8,765.94 |
| 5,000 | $2.81627 | $14,081.35 |
| 7,000 | $2.75145 | $19,260.15 |
| 10,000 | $2.68677 | $26,867.70 |

